
1301800309 | |
|---|---|
DigiKey Part Number | 1301800309-ND |
Manufacturer | |
Manufacturer Product Number | 1301800309 |
Description | GROMMET-872A- F5 1.000 YELLOW MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.875" ~ 1.000" (22.23mm ~ 25.40mm) Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.875" ~ 1.000" (22.23mm ~ 25.40mm) | |
Features | - | |
Material | - | |
Color | Yellow | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,98500 € | 59,85 € |
| 25 | 5,75320 € | 143,83 € |
| 50 | 5,58400 € | 279,20 € |
| 100 | 5,41980 € | 541,98 € |
| 250 | 5,20996 € | 1.302,49 € |
| 500 | 5,05656 € | 2.528,28 € |
| 1.000 | 4,90764 € | 4.907,64 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

