
1301800287 | |
|---|---|
DigiKey Part Number | 1301800287-ND |
Manufacturer | |
Manufacturer Product Number | 1301800287 |
Description | GROMMET-940A-F2.437 GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.375" ~ 0.437" (9.53mm ~ 11.10mm) Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.375" ~ 0.437" (9.53mm ~ 11.10mm) | |
Features | - | |
Material | - | |
Color | Green | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,97600 € | 39,76 € |
| 25 | 3,82240 € | 95,56 € |
| 50 | 3,70980 € | 185,49 € |
| 100 | 3,60080 € | 360,08 € |
| 250 | 3,46140 € | 865,35 € |
| 500 | 3,35952 € | 1.679,76 € |
| 1.000 | 3,26059 € | 3.260,59 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

