
Category | Bushing, Grommet Type Grommet |
Manufacturer Molex | For Use With/Related Products Cable, Wires |
Series | Diameter - Inside 0.500" ~ 0.625" (12.70mm ~ 15.88mm) |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

