Image for 1301770005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301770005

DigiKey Part Number
WM24811-ND
Manufacturer
Manufacturer Product Number
1301770005
Description
STATIC GRND REEL HEAVY DUTY 50'
Customer Reference
Detailed Description
Static Grounding Reel Heavy Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Applications
Heavy Duty
Type
Static Grounding Reel
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1508,06000 €508,06 €
Manufacturers Standard Package
Unit Price without VAT:508,06000 €
Unit Price with VAT:604,59140 €