
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Applications | Standard | |
Type | Torque Reel | |
Cable Length | 15.00' (4.57m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.094" (2.38mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,71000 € | 476,71 € |
| Unit Price without VAT: | 476,71000 € |
|---|---|
| Unit Price with VAT: | 567,28490 € |

