Retractor Light Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301730061

DigiKey Part Number
WM21174-ND
Manufacturer
Manufacturer Product Number
1301730061
Description
RETRACTOR BALANCER 6-8LB 6.6'
Customer Reference
Detailed Description
Retractor Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Applications
Light Duty
Type
Retractor
Cable Length
6.56' (2.00m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.