
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Applications | Heavy Duty | |
Type | Balancer | |
Cable Length | 7.00' (2.13m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,21000 € | 943,21 € |
| Unit Price without VAT: | 943,21000 € |
|---|---|
| Unit Price with VAT: | 1.122,41990 € |

