
1301720195 | |
|---|---|
DigiKey Part Number | WM21696-ND |
Manufacturer | |
Manufacturer Product Number | 1301720195 |
Description | BALANCER INDUSTRIAL DUTY 5.87' 5 |
Customer Reference | |
Detailed Description | Balancer Industrial |
Category | Applications Industrial |
Manufacturer Molex | Type Balancer |
Series | Cable Length 5.87' (1.79m) |
Packaging Bulk | Cable Diameter 0.125" (3.18mm) |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,90000 € | 676,90 € |
| Unit Price without VAT: | 676,90000 € |
|---|---|
| Unit Price with VAT: | 805,51100 € |

