Image for 1301710300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301710300

DigiKey Part Number
1301710300-ND
Manufacturer
Manufacturer Product Number
1301710300
Description
BALANCER 8.2-11.4KG 6.6'
Customer Reference
Detailed Description
Balancer Heavy Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Applications
Heavy Duty
Type
Balancer
Cable Length
6.56' (2.00m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.194,35000 €1.194,35 €
Manufacturers Standard Package
Unit Price without VAT:1.194,35000 €
Unit Price with VAT:1.421,27650 €