
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | General Purpose | |
Type | Hose Reel | |
Cable Length | - | |
Reel Capacity | 30' | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Spring Driven | |
Approval Agency | - | |
Base Product Number |

