
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Wire Leads |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style NEMA 5-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |


