6.00' (1.83m) Power Cord Orange NON-NEMA (4P4W)P To Cable SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301550192

DigiKey Part Number
1301550192-ND
Manufacturer
Manufacturer Product Number
1301550192
Description
MALEIN246IN PLUG W/ 38FT CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Orange NON-NEMA (4P4W)P To Cable SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
4
Manufacturer
Molex
Cord Type
SOOW
Series
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Orange
Style
Male Pins (Blades) to Leads
Voltage Rating
600V
1st Connector
NON-NEMA (4P4W)P
Current Rating (Amps)
60A
2nd Connector
Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.478,81000 €1.478,81 €
Manufacturers Standard Package
Unit Price without VAT:1.478,81000 €
Unit Price with VAT:1.759,78390 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC