
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | NON-NEMA (4P4W)R | |
2nd Connector | Cable | |
Number of Conductors | 4 | |
Cord Type | SOOW | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Orange | |
Voltage Rating | 600V | |
Current Rating (Amps) | 30A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 345,01800 € | 3.450,18 € |
| Unit Price without VAT: | 345,01800 € |
|---|---|
| Unit Price with VAT: | 410,57142 € |

