
1301550187 | |
|---|---|
DigiKey Part Number | 1301550187-ND |
Manufacturer | |
Manufacturer Product Number | 1301550187 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Molex | Voltage Rating 600V |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (4P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,95000 € | 658,95 € |
| Unit Price without VAT: | 658,95000 € |
|---|---|
| Unit Price with VAT: | 784,15050 € |

