
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NON-NEMA (4P4W)P | |
2nd Connector | Cable | |
Number of Conductors | 4 | |
Cord Type | SOOW | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Orange | |
Voltage Rating | 600V | |
Current Rating (Amps) | 60A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.351,74000 € | 1.351,74 € |
| Unit Price without VAT: | 1.351,74000 € |
|---|---|
| Unit Price with VAT: | 1.608,57060 € |

