6.00' (1.83m) Power Cord Orange NON-NEMA (4P4W)P To Cable SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301550182

DigiKey Part Number
1301550182-ND
Manufacturer
Manufacturer Product Number
1301550182
Description
MALE PLUG SHIPYARD CONNECTOR ASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Orange NON-NEMA (4P4W)P To Cable SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
4
Manufacturer
Molex
Cord Type
SOOW
Series
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Orange
Style
Male Pins (Blades) to Leads
Voltage Rating
600V
1st Connector
NON-NEMA (4P4W)P
Current Rating (Amps)
30A
2nd Connector
Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1832,03000 €832,03 €
Manufacturers Standard Package
Unit Price without VAT:832,03000 €
Unit Price with VAT:990,11570 €