
1301550167 | |
|---|---|
DigiKey Part Number | 1301550167-ND |
Manufacturer | |
Manufacturer Product Number | 1301550167 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (2P3W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 480V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade |
Connector Style NON-NEMA (2P3W), California Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,93000 € | 275,93 € |
| Unit Price without VAT: | 275,93000 € |
|---|---|
| Unit Price with VAT: | 328,35670 € |

