
1301550166 | |
|---|---|
DigiKey Part Number | 1301550166-ND |
Manufacturer | |
Manufacturer Product Number | 1301550166 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (2P3W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NON-NEMA (2P3W), California Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,36000 € | 301,36 € |
| Unit Price without VAT: | 301,36000 € |
|---|---|
| Unit Price with VAT: | 358,61840 € |

