
1301550163 | |
|---|---|
DigiKey Part Number | 1301550163-ND |
Manufacturer | |
Manufacturer Product Number | 1301550163 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (2P3W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 480V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (2P3W), California Style | Features Locking Blade |
Connector Type Plug, Male Blades | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,20000 € | 130,20 € |
| Unit Price without VAT: | 130,20000 € |
|---|---|
| Unit Price with VAT: | 154,93800 € |

