


1301550161 | |
|---|---|
DigiKey Part Number | WM24801-ND |
Manufacturer | |
Manufacturer Product Number | 1301550161 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NON-NEMA (3P4W), California Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,78000 € | 254,78 € |
| 10 | 216,60500 € | 2.166,05 € |
| 25 | 203,06400 € | 5.076,60 € |
| Unit Price without VAT: | 254,78000 € |
|---|---|
| Unit Price with VAT: | 303,18820 € |

