
1301550159 | |
|---|---|
DigiKey Part Number | 1301550159-ND |
Manufacturer | |
Manufacturer Product Number | 1301550159 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W), California Style Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W), California Style | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,03000 € | 139,03 € |
| Unit Price without VAT: | 139,03000 € |
|---|---|
| Unit Price with VAT: | 165,44570 € |

