
1301550158 | |
|---|---|
DigiKey Part Number | WM24800-ND |
Manufacturer | |
Manufacturer Product Number | 1301550158 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W), California Style Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W), California Style | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,88000 € | 158,88 € |
| 10 | 143,85800 € | 1.438,58 € |
| 25 | 138,28160 € | 3.457,04 € |
| 50 | 134,20700 € | 6.710,35 € |
| Unit Price without VAT: | 158,88000 € |
|---|---|
| Unit Price with VAT: | 189,06720 € |

