
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 250VAC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Screw |
Connector Style NON-NEMA (2P3W), California Style | Features Locking Blade |
Connector Type Receptacle, Male Blades | Base Product Number |

