
1301550145 | |
|---|---|
DigiKey Part Number | 1301550145-ND |
Manufacturer | |
Manufacturer Product Number | 1301550145 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 480VAC, 3 Phase |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W), California Style | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Type Plug, Male Blades | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,18000 € | 136,18 € |
| Unit Price without VAT: | 136,18000 € |
|---|---|
| Unit Price with VAT: | 162,05420 € |


