
1301550141 | |
|---|---|
DigiKey Part Number | WM24795-ND |
Manufacturer | |
Manufacturer Product Number | 1301550141 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NON-NEMA (3P4W), California Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,84000 € | 322,84 € |
| 10 | 292,31500 € | 2.923,15 € |
| 25 | 280,98040 € | 7.024,51 € |
| Unit Price without VAT: | 322,84000 € |
|---|---|
| Unit Price with VAT: | 384,17960 € |

