
1301550137 | |
|---|---|
DigiKey Part Number | WM21989-ND |
Manufacturer | |
Manufacturer Product Number | 1301550137 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W), California Style Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NON-NEMA (3P4W), California Style | Approval Agency CSA, UL |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,12000 € | 129,12 € |
| 10 | 116,91600 € | 1.169,16 € |
| 25 | 112,38400 € | 2.809,60 € |
| 50 | 109,07200 € | 5.453,60 € |
| Unit Price without VAT: | 129,12000 € |
|---|---|
| Unit Price with VAT: | 153,65280 € |

