
1301550134 | |
|---|---|
DigiKey Part Number | WM24794-ND |
Manufacturer | |
Manufacturer Product Number | 1301550134 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NON-NEMA (3P4W), California Style | Approval Agency UL |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,75000 € | 144,75 € |
| 10 | 123,05100 € | 1.230,51 € |
| 25 | 115,35560 € | 2.883,89 € |
| 50 | 109,85800 € | 5.492,90 € |
| Unit Price without VAT: | 144,75000 € |
|---|---|
| Unit Price with VAT: | 172,25250 € |

