
Category | Voltage Rating 600VAC/250VDC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NON-NEMA (3P4W) | Approval Agency UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,10000 € | 158,10 € |
| Unit Price without VAT: | 158,10000 € |
|---|---|
| Unit Price with VAT: | 188,13900 € |

