
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 600V |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Features Locking Blade |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,65000 € | 267,65 € |
| Unit Price without VAT: | 267,65000 € |
|---|---|
| Unit Price with VAT: | 318,50350 € |

