
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, GFI (Ground Fault Interrupt) |
Connector Style NEMA L5-20R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,94000 € | 621,94 € |
| Unit Price without VAT: | 621,94000 € |
|---|---|
| Unit Price with VAT: | 740,10860 € |

