
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 per connection (2) |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Dual Flip Lid, GFI (Ground Fault Interrupt) |
Connector Style NEMA L5-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,32000 € | 657,32 € |
| Unit Price without VAT: | 657,32000 € |
|---|---|
| Unit Price with VAT: | 782,21080 € |

