Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301550105

DigiKey Part Number
1301550105-ND
Manufacturer
Manufacturer Product Number
1301550105
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Locking Blade, Strain Relief
Connector Style
NON-NEMA (3P4W)
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
UL
Current Rating (Amps)
50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,77000 €260,77 €
Manufacturers Standard Package
Unit Price without VAT:260,77000 €
Unit Price with VAT:310,31630 €