
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Features Locking Blade |
Connector Style NON-NEMA (2P3W) | Approval Agency UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 50A |

