
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NON-NEMA (3P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,19000 € | 375,19 € |
| Unit Price without VAT: | 375,19000 € |
|---|---|
| Unit Price with VAT: | 446,47610 € |

