
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 600VAC/250VDC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Features Locking Blade |
Connector Type Receptacle, Male Blades | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,58000 € | 132,58 € |
| Unit Price without VAT: | 132,58000 € |
|---|---|
| Unit Price with VAT: | 157,77020 € |

