
Category | Current Rating (Amps) 50A |
Manufacturer Molex | Voltage Rating 600VAC/250VDC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (2P3W) | Features Locking Blade |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,64000 € | 152,64 € |
| Unit Price without VAT: | 152,64000 € |
|---|---|
| Unit Price with VAT: | 181,64160 € |

