Image for 1301540120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301540120

DigiKey Part Number
1301540120-ND
Manufacturer
Manufacturer Product Number
1301540120
Description
MOLDED W-SPL (1)14W47(3)15W47 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.00' (8.23m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (3) SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOOW
Manufacturer
Molex
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
27.00' (8.23m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 5-15R (3)
Base Product Number
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5695,62400 €3.478,12 €
Manufacturers Standard Package
Unit Price without VAT:695,62400 €
Unit Price with VAT:827,79256 €