
Category | Number of Conductors 3 |
Manufacturer Molex | Cord Type SOOW |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 1.50' (457.2mm) |
Style Female Sockets (Slots) to Leads | Color Yellow |
1st Connector NEMA 5-20P | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 389,78700 € | 3.897,87 € |
| Unit Price without VAT: | 389,78700 € |
|---|---|
| Unit Price with VAT: | 463,84653 € |

