
1301540115 | |
|---|---|
DigiKey Part Number | 1301540115-ND |
Manufacturer | |
Manufacturer Product Number | 1301540115 |
Description | MOLDED W/2W47BLK & 25W47BLK ALL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA L5-15P To NEMA L5-15R (3) SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-15P | |
2nd Connector | NEMA L5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 € | 399,80 € |
| Unit Price without VAT: | 399,80000 € |
|---|---|
| Unit Price with VAT: | 475,76200 € |

