Image for 1301540109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301540109

DigiKey Part Number
1301540109-ND
Manufacturer
Manufacturer Product Number
1301540109
Description
MOLDED Y 14.75" PRI. W/ NEMA L6-
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Cord NEMA L6-30P To NEMA L6-30R (2) SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Molex
Cord Type
SOOW
Series
Wire Gauge
10 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Voltage Rating
250V
Style
Male Pins (Blades) to Female Sockets (Slots)
Current Rating (Amps)
30A
1st Connector
NEMA L6-30P
Base Product Number
2nd Connector
NEMA L6-30R (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1582,99000 €582,99 €
Manufacturers Standard Package
Unit Price without VAT:582,99000 €
Unit Price with VAT:693,75810 €