


1301540034 | |
|---|---|
DigiKey Part Number | 1301540034-ND |
Manufacturer | |
Manufacturer Product Number | 1301540034 |
Description | CORD 12AWG NEMA5-20P - 5-20R 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Yellow NEMA 5-20P To NEMA 5-20R (2) SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-20R (2) | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Outdoor Use, Strain Relief, Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,10000 € | 231,10 € |
| Unit Price without VAT: | 231,10000 € |
|---|---|
| Unit Price with VAT: | 275,00900 € |

