3.00' (914.4mm) Power Cord Yellow NEMA L15-30P To NEMA L15-30R (3) SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Yellow NEMA L15-30P To NEMA L15-30R (3) SOOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301540002

DigiKey Part Number
1301540002-ND
Manufacturer
Manufacturer Product Number
1301540002
Description
CORD 12AWG 3.00' YLW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA L15-30P To NEMA L15-30R (3) SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
-
1st Connector
NEMA L15-30P
2nd Connector
NEMA L15-30R (3)
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
250VAC
Current Rating (Amps)
15A
Operating Temperature
-
Features
Covers, Industrial Environments - IP67, Outdoor Use, W-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1352,91000 €352,91 €
Manufacturers Standard Package
Unit Price without VAT:352,91000 €
Unit Price with VAT:419,96290 €