3.00' (914.4mm) Power Cord To SOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord To SOW
Molex - Product Spotlight - Watertite Wiring Solutions

1301540001

DigiKey Part Number
1301540001-ND
Manufacturer
Manufacturer Product Number
1301540001
Description
CORD 12AWG 3.00'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord To SOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SOW
Manufacturer
Molex
Wire Gauge
12 AWG
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Voltage Rating
250V
Part Status
Active
Current Rating (Amps)
20A
Style
Male Pins (Blades) to Female Sockets (Slots)
Features
Industrial Environments, Outdoor Use
Number of Conductors
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1484,13000 €484,13 €
Manufacturers Standard Package
Unit Price without VAT:484,13000 €
Unit Price with VAT:576,11470 €