
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | GFCI | |
Cable Length | 60.00' (18.29m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.595" (15.11mm) | |
Voltage | 120VAC, 240VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,04000 € | 631,04 € |
| Unit Price without VAT: | 631,04000 € |
|---|---|
| Unit Price with VAT: | 750,93760 € |

