
Category | Cable Length 6.00" (152.40mm), 32.00' (9.75m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Approval Agency UL |
Applications Industrial | Base Product Number |
Type GFCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,50000 € | 592,50 € |
| Unit Price without VAT: | 592,50000 € |
|---|---|
| Unit Price with VAT: | 705,07500 € |

