
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | GFCI | |
Cable Length | 45.00' (13.72m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.430" (10.92mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,95000 € | 458,95 € |
| Unit Price without VAT: | 458,95000 € |
|---|---|
| Unit Price with VAT: | 546,15050 € |

