


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 20.00' (6.10m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 120VAC, 240VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | GFCI Duplex Outlet | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,30000 € | 455,30 € |
| Unit Price without VAT: | 455,30000 € |
|---|---|
| Unit Price with VAT: | 541,80700 € |

