GFCI In-Line Splice with 2' Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFCI In-Line Splice with 2' Leads
Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

1301530042

DigiKey Part Number
1301530042-ND
Manufacturer
Manufacturer Product Number
1301530042
Description
GFCI IN-LINE SPLICE 120V 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
GFCI In-Line Splice with 2' Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
In-Line Splice with 2' Leads
Specifications
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,98000 €226,98 €
Manufacturers Standard Package
Unit Price without VAT:226,98000 €
Unit Price with VAT:270,10620 €