1301530038 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 1
Unit Price: 107,00000 €
Datasheet
GFCI In-Line Splice with 6' Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFCI In-Line Splice with 6' Leads
Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

1301530038

DigiKey Part Number
1301530038-ND
Manufacturer
Manufacturer Product Number
1301530038
Description
GFCI IN-LINE SPLICE 125V 6'
Customer Reference
Detailed Description
GFCI In-Line Splice with 6' Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Molex
Type
In-Line Splice with 6' Leads
Series
Specifications
125V
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301530021Molex11301530021-ND107,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes