GFCI In-Line Splice with 50' Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFCI In-Line Splice with 50' Leads
Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

1301530031

DigiKey Part Number
1301530031-ND
Manufacturer
Manufacturer Product Number
1301530031
Description
GFCI IN-LINE SPLICE 120V 50'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
GFCI In-Line Splice with 50' Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Type
In-Line Splice with 50' Leads
Series
Specifications
120V
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,39000 €232,39 €
Manufacturers Standard Package
Unit Price without VAT:232,39000 €
Unit Price with VAT:276,54410 €